




M80-4185098 | |
|---|---|
DigiKey Part Number | 952-3801-ND |
Manufacturer | |
Manufacturer Product Number | M80-4185098 |
Description | CONN RCPT HSG 50POS 2.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-4185098 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Mating Flange, Polarizing Key | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,24000 Kč | 232,24 Kč |
| 10 | 197,42300 Kč | 1 974,23 Kč |
| 25 | 185,05120 Kč | 4 626,28 Kč |
| 50 | 176,21520 Kč | 8 810,76 Kč |
| 100 | 167,80760 Kč | 16 780,76 Kč |
| 250 | 157,30608 Kč | 39 326,52 Kč |
| 500 | 149,80436 Kč | 74 902,18 Kč |
| 1 000 | 142,66230 Kč | 142 662,30 Kč |
| Unit Price without VAT: | 232,24000 Kč |
|---|---|
| Unit Price with VAT: | 281,01040 Kč |







