Parametric Equivalent
Parametric Equivalent





M80-4184298 | |
|---|---|
DigiKey Part Number | 952-3797-ND |
Manufacturer | |
Manufacturer Product Number | M80-4184298 |
Description | CONN RCPT HSG 42POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 42 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-4184298 Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Screw Lock |
Part Status Active | Color Black |
Connector Type | Features Mating Flange, Polarizing Key |
Contact Type Female Socket | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-4134298 | Harwin Inc. | 0 | 952-3716-ND | 162,73000 Kč | Parametric Equivalent |
| M80-4144298 | Harwin Inc. | 0 | 952-3749-ND | 148,70000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,35000 Kč | 230,35 Kč |
| 10 | 195,72200 Kč | 1 957,22 Kč |
| 25 | 183,46360 Kč | 4 586,59 Kč |
| 50 | 174,70760 Kč | 8 735,38 Kč |
| 100 | 166,36930 Kč | 16 636,93 Kč |
| 250 | 155,95888 Kč | 38 989,72 Kč |
| 500 | 148,52180 Kč | 74 260,90 Kč |
| 1 000 | 141,44106 Kč | 141 441,06 Kč |
| Unit Price without VAT: | 230,35000 Kč |
|---|---|
| Unit Price with VAT: | 278,72350 Kč |








