Parametric Equivalent
Parametric Equivalent




M80-4181898 | |
|---|---|
DigiKey Part Number | 952-3785-ND |
Manufacturer | |
Manufacturer Product Number | M80-4181898 |
Description | CONN RCPT HSG 18POS 2.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-4181898 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Mating Flange, Polarizing Key | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,60000 Kč | 214,60 Kč |
| 10 | 182,30500 Kč | 1 823,05 Kč |
| 25 | 170,88160 Kč | 4 272,04 Kč |
| 50 | 162,72200 Kč | 8 136,10 Kč |
| 100 | 154,95680 Kč | 15 495,68 Kč |
| 250 | 145,25912 Kč | 36 314,78 Kč |
| 500 | 138,33146 Kč | 69 165,73 Kč |
| 1 000 | 131,73662 Kč | 131 736,62 Kč |
| Unit Price without VAT: | 214,60000 Kč |
|---|---|
| Unit Price with VAT: | 259,66600 Kč |







