



M80-4150898 | |
|---|---|
DigiKey Part Number | 952-3723-ND |
Manufacturer | |
Manufacturer Product Number | M80-4150898 |
Description | CONN RCPT HSG 8POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-4150898 Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Features Mating Flange, Mounting Flange, Polarizing Key |
Contact Type Female Socket | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,09000 Kč | 149,09 Kč |
| 10 | 126,59700 Kč | 1 265,97 Kč |
| 25 | 118,66400 Kč | 2 966,60 Kč |
| 50 | 112,99440 Kč | 5 649,72 Kč |
| 100 | 107,59800 Kč | 10 759,80 Kč |
| 250 | 100,86348 Kč | 25 215,87 Kč |
| 500 | 96,05200 Kč | 48 026,00 Kč |
| 1 000 | 91,47170 Kč | 91 471,70 Kč |
| Unit Price without VAT: | 149,09000 Kč |
|---|---|
| Unit Price with VAT: | 180,39890 Kč |






