



M80-4150498 | |
|---|---|
DigiKey Part Number | 952-3721-ND |
Manufacturer | |
Manufacturer Product Number | M80-4150498 |
Description | CONN RCPT HSG 4POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-4150498 Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Features Mating Flange, Mounting Flange, Polarizing Key |
Contact Type Female Socket | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,11000 Kč | 144,11 Kč |
| 10 | 122,44300 Kč | 1 224,43 Kč |
| 25 | 114,78040 Kč | 2 869,51 Kč |
| 50 | 109,29540 Kč | 5 464,77 Kč |
| 100 | 104,07730 Kč | 10 407,73 Kč |
| 250 | 97,56204 Kč | 24 390,51 Kč |
| 500 | 92,90792 Kč | 46 453,96 Kč |
| 1 000 | 88,47758 Kč | 88 477,58 Kč |
| 2 500 | 82,94508 Kč | 207 362,70 Kč |
| Unit Price without VAT: | 144,11000 Kč |
|---|---|
| Unit Price with VAT: | 174,37310 Kč |








