



M80-4143098 | |
|---|---|
DigiKey Part Number | 952-3743-ND |
Manufacturer | |
Manufacturer Product Number | M80-4143098 |
Description | CONN RCPT HSG 30POS 2.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-4143098 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Mating Flange, Polarizing Key | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,73000 Kč | 145,73 Kč |
| 10 | 123,80400 Kč | 1 238,04 Kč |
| 25 | 116,04320 Kč | 2 901,08 Kč |
| 50 | 110,49980 Kč | 5 524,99 Kč |
| 100 | 105,22520 Kč | 10 522,52 Kč |
| 250 | 98,63852 Kč | 24 659,63 Kč |
| 500 | 93,93330 Kč | 46 966,65 Kč |
| 1 000 | 89,45442 Kč | 89 454,42 Kč |
| 2 500 | 83,86114 Kč | 209 652,85 Kč |
| Unit Price without VAT: | 145,73000 Kč |
|---|---|
| Unit Price with VAT: | 176,33330 Kč |







