



M80-4142498 | |
|---|---|
DigiKey Part Number | 952-3740-ND |
Manufacturer | |
Manufacturer Product Number | M80-4142498 |
Description | CONN RCPT HSG 24POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-4142498 Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Screw Lock |
Part Status Active | Color Black |
Connector Type | Features Mating Flange, Polarizing Key |
Contact Type Female Socket | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,63000 Kč | 143,63 Kč |
| 10 | 122,08200 Kč | 1 220,82 Kč |
| 25 | 114,42240 Kč | 2 860,56 Kč |
| 50 | 108,95860 Kč | 5 447,93 Kč |
| 100 | 103,75530 Kč | 10 375,53 Kč |
| 250 | 97,26104 Kč | 24 315,26 Kč |
| 500 | 92,62134 Kč | 46 310,67 Kč |
| 1 000 | 88,20420 Kč | 88 204,20 Kč |
| 2 500 | 82,68945 Kč | 206 723,62 Kč |
| Unit Price without VAT: | 143,63000 Kč |
|---|---|
| Unit Price with VAT: | 173,79230 Kč |


























