12 Position Rectangular Receptacle Connector Crimp and Solder Gold 20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-4000000F2-12-329-00-000

DigiKey Part Number
952-M80-4000000F2-12-329-00-000-ND
Manufacturer
Manufacturer Product Number
M80-4000000F2-12-329-00-000
Description
12 POS. FEMALE SIL 20AWG CABLE C
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Receptacle Connector Crimp and Solder Gold 20 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-4000000F2-12-329-00-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Harwin Inc.
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Screw Lock
Packaging
Bulk
Cable Termination
Crimp and Solder
Part Status
Active
Wire Type
Discrete
Connector Type
Receptacle
Wire Gauge
20 AWG
Contact Type
Female Socket, Power
Features
Jackscrews, Polarizing Key
Number of Positions
12
Contact Finish
Gold
Pitch
0.157" (4.00mm)
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501 046,22960 Kč52 311,48 Kč
Unit Price without VAT:1 046,22960 Kč
Unit Price with VAT:1 265,93782 Kč