MFR Recommended
MFR Recommended

M80-5000000M7-12-334-00-000 | |
|---|---|
DigiKey Part Number | 952-M80-5000000M7-12-334-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-5000000M7-12-334-00-000 |
Description | 12 POS. MALE SIL HORIZONTAL THRO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5000000M7-12-334-00-000 Models |
Category | Fastening Type Threaded |
Mfr | Contact Length - Post 0.197" (5.00mm) |
Series | Insulation Height 0.238" (6.05mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin, Power | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 20A |
Mounting Type | Voltage Rating 800VAC/DC |
Termination Solder | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-5000000M5-10-334-00-000 | Harwin Inc. | 0 | 952-M80-5000000M5-10-334-00-000-ND | 3 275,53575 Kč | MFR Recommended |
| M80-5000000M5-12-333-00-000 | Harwin Inc. | 0 | 952-M80-5000000M5-12-333-00-000-ND | 2 887,45950 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 3 139,14850 Kč | 376 697,82 Kč |
| Unit Price without VAT: | 3 139,14850 Kč |
|---|---|
| Unit Price with VAT: | 3 798,36969 Kč |









