10 Rectangular Connectors - Housings Plug 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-273M210-00-00

DigiKey Part Number
952-M80-273M210-00-00-ND
Manufacturer
Manufacturer Product Number
M80-273M210-00-00
Description
CONN PLUG PNL MNT 4MM 10POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Plug 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M80-273M210-00-00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Threaded
Color
-
Features
-
Insulation Material
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1387,41000 Kč387,41 Kč
10329,16500 Kč3 291,65 Kč
30304,60400 Kč9 138,12 Kč
50293,82500 Kč14 691,25 Kč
100279,80670 Kč27 980,67 Kč
250262,30280 Kč65 575,70 Kč
500249,79808 Kč124 899,04 Kč
Manufacturers Standard Package
Unit Price without VAT:387,41000 Kč
Unit Price with VAT:468,76610 Kč