


M80-1032698S | |
|---|---|
DigiKey Part Number | M80-1032698S-ND |
Manufacturer | |
Manufacturer Product Number | M80-1032698S |
Description | CONN RCPT HSG 26POS 2.00MM |
Customer Reference | |
Detailed Description | 26 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-1032698S Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tube | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,67000 Kč | 85,67 Kč |
| 10 | 72,84200 Kč | 728,42 Kč |
| 25 | 68,27720 Kč | 1 706,93 Kč |
| 50 | 65,00980 Kč | 3 250,49 Kč |
| 100 | 61,90630 Kč | 6 190,63 Kč |
| 300 | 57,28743 Kč | 17 186,23 Kč |
| 500 | 55,26044 Kč | 27 630,22 Kč |
| 1 000 | 52,62435 Kč | 52 624,35 Kč |
| 2 500 | 49,33295 Kč | 123 332,37 Kč |
| Unit Price without VAT: | 85,67000 Kč |
|---|---|
| Unit Price with VAT: | 103,66070 Kč |











