Connector Backshell For Datamate L-Tek
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Backshell For Datamate L-Tek
Harwin’s Company Overview

M80-8802698

DigiKey Part Number
952-1879-ND
Manufacturer
Manufacturer Product Number
M80-8802698
Description
2 X 13POS STRAIN RELIEF HOOD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Backshell For Datamate L-Tek
Datasheet
 Datasheet
EDA/CAD Models
M80-8802698 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Backshell
Number of Positions
26
For Use With/Related Products
Datamate L-Tek
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 319
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1110,45000 Kč110,45 Kč
1093,86100 Kč938,61 Kč
2587,98160 Kč2 199,54 Kč
5083,77780 Kč4 188,89 Kč
10079,77560 Kč7 977,56 Kč
25074,78144 Kč18 695,36 Kč
50071,21304 Kč35 606,52 Kč
1 00067,81682 Kč67 816,82 Kč
2 50063,57548 Kč158 938,70 Kč
Manufacturers Standard Package
Unit Price without VAT:110,45000 Kč
Unit Price with VAT:133,64450 Kč