
M55-8203242 | |
|---|---|
DigiKey Part Number | 952-M55-8203242-ND |
Manufacturer | |
Manufacturer Product Number | M55-8203242 |
Description | CONN RCPT IDC 1.27MM 32POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M55-8203242 Models |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Box | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 30 AWG |
Contact Type Female Socket | Features Feed Through |
Number of Positions 32 | Contact Finish Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness Flash |
Number of Rows 2 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,62000 Kč | 156,62 Kč |
| 10 | 133,07900 Kč | 1 330,79 Kč |
| 35 | 121,80800 Kč | 4 263,28 Kč |
| 70 | 115,99229 Kč | 8 119,46 Kč |
| 105 | 112,72095 Kč | 11 835,70 Kč |
| 280 | 105,18621 Kč | 29 452,14 Kč |
| 525 | 100,62560 Kč | 52 828,44 Kč |
| 1 015 | 96,05653 Kč | 97 497,38 Kč |
| Unit Price without VAT: | 156,62000 Kč |
|---|---|
| Unit Price with VAT: | 189,51020 Kč |






