
M55-7103242R | |
|---|---|
DigiKey Part Number | 952-M55-7103242RTR-ND - Tape & Reel (TR) 952-M55-7103242RCT-ND - Cut Tape (CT) 952-M55-7103242RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55-7103242R |
Description | CONN HDR 1.27MM SMD 32POS R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 32 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M55-7103242R Models |
Category | Fastening Type Latch Lock |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Insulation Height 0.165" (4.20mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide, Solder Retention |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.2A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,93000 Kč | 51,93 Kč |
| 10 | 44,19300 Kč | 441,93 Kč |
| 100 | 37,56080 Kč | 3 756,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 33,09837 Kč | 19 859,02 Kč |
| 1 200 | 31,51892 Kč | 37 822,70 Kč |
| 1 800 | 30,63059 Kč | 55 135,06 Kč |
| 3 000 | 29,54724 Kč | 88 641,72 Kč |
| 4 200 | 28,85468 Kč | 121 189,66 Kč |
| 6 000 | 28,13852 Kč | 168 831,12 Kč |
| Unit Price without VAT: | 51,93000 Kč |
|---|---|
| Unit Price with VAT: | 62,83530 Kč |







