
M55-7023242R | |
|---|---|
DigiKey Part Number | 952-M55-7023242RTR-ND - Tape & Reel (TR) 952-M55-7023242RCT-ND - Cut Tape (CT) 952-M55-7023242RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55-7023242R |
Description | CONN HDR 1.27MM SMD 32POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 32 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M55-7023242R Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Insulation Height 0.388" (9.86mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 100VAC |
Mounting Type | Mated Stacking Heights 11.1mm, 13.9mm, 18.5mm |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Latch Lock | Applications Automotive, General Purpose, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,21000 Kč | 44,21 Kč |
| 10 | 37,56100 Kč | 375,61 Kč |
| 100 | 31,91520 Kč | 3 191,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 29,53277 Kč | 8 859,83 Kč |
| 600 | 28,12330 Kč | 16 873,98 Kč |
| 900 | 27,32998 Kč | 24 596,98 Kč |
| 1 500 | 26,36288 Kč | 39 544,32 Kč |
| 2 100 | 25,74482 Kč | 54 064,12 Kč |
| 3 000 | 25,10550 Kč | 75 316,50 Kč |
| Unit Price without VAT: | 44,21000 Kč |
|---|---|
| Unit Price with VAT: | 53,49410 Kč |







