




M55-7024042R | |
|---|---|
DigiKey Part Number | 952-3887-2-ND - Tape & Reel (TR) 952-3887-1-ND - Cut Tape (CT) 952-3887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55-7024042R |
Description | CONN HEADER SMD 40POS 1.27MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M55-7024042R Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Insulation Height 0.388" (9.86mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1.2A |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 11.1mm, 13.9mm, 18.5mm |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial |
Fastening Type Latch Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 38,67800 Kč | 386,78 Kč |
| 100 | 32,86610 Kč | 3 286,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 30,41280 Kč | 9 123,84 Kč |
| 600 | 28,96113 Kč | 17 376,68 Kč |
| 900 | 28,14432 Kč | 25 329,89 Kč |
| 1 500 | 27,14845 Kč | 40 722,68 Kč |
| 2 100 | 26,51188 Kč | 55 674,95 Kč |
| 3 000 | 25,85351 Kč | 77 560,53 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |









