40 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Harwin’s Company Overview

M55-8004042-0150A

DigiKey Part Number
952-M55-8004042-0150A-ND
Manufacturer
Manufacturer Product Number
M55-8004042-0150A
Description
CBL ASSEM 1.27MM 40POS F-F 150MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
M55-8004042-0150A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
0.492' (150.00mm, 5.91")
Features
Latch Lock, Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1794,98000 Kč794,98 Kč
10675,69500 Kč6 756,95 Kč
25633,40880 Kč15 835,22 Kč
50603,18860 Kč30 159,43 Kč
100574,42550 Kč57 442,55 Kč
250538,50716 Kč134 626,79 Kč
Manufacturers Standard Package
Unit Price without VAT:794,98000 Kč
Unit Price with VAT:961,92580 Kč