


M55-8004042-0300A | |
|---|---|
DigiKey Part Number | 952-M55-8004042-0300A-ND |
Manufacturer | |
Manufacturer Product Number | M55-8004042-0300A |
Description | CBL ASSEM 1.27MM 40POS F-F 300MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | M55-8004042-0300A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Latch Lock, Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 838,45000 Kč | 838,45 Kč |
| 10 | 712,60900 Kč | 7 126,09 Kč |
| 25 | 668,01360 Kč | 16 700,34 Kč |
| 50 | 636,14700 Kč | 31 807,35 Kč |
| 100 | 605,80910 Kč | 60 580,91 Kč |
| 250 | 567,92872 Kč | 141 982,18 Kč |
| Unit Price without VAT: | 838,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 014,52450 Kč |





