


M50-9102042 | |
|---|---|
DigiKey Part Number | 952-2663-ND |
Manufacturer | |
Manufacturer Product Number | M50-9102042 |
Description | CBL ASSY 1.27MM 40POS F-F 150MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | M50-9102042 Models |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Harwin Inc. | Pitch - Cable 0.025" (0.64mm) |
Series | Length 0.492' (150.00mm, 5.91") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,83000 Kč | 286,83 Kč |
| 10 | 243,66100 Kč | 2 436,61 Kč |
| 25 | 228,40800 Kč | 5 710,20 Kč |
| 50 | 217,50140 Kč | 10 875,07 Kč |
| 100 | 207,12220 Kč | 20 712,22 Kč |
| 250 | 194,16180 Kč | 48 540,45 Kč |
| 500 | 184,90334 Kč | 92 451,67 Kč |
| 1 000 | 176,09028 Kč | 176 090,28 Kč |
| Unit Price without VAT: | 286,83000 Kč |
|---|---|
| Unit Price with VAT: | 347,06430 Kč |











