


M50-3612042R | |
|---|---|
DigiKey Part Number | 952-3095-2-ND - Tape & Reel (TR) 952-3095-1-ND - Cut Tape (CT) 952-3095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M50-3612042R |
Description | CONN HEADER SMD 40POS 1.27MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M50-3612042R Models |
Category | Contact Length - Mating 0.118" (3.00mm) |
Mfr | Insulation Height 0.039" (1.00mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Board Guide, Pick and Place |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Unshrouded | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,31000 Kč | 103,31 Kč |
| 10 | 87,70900 Kč | 877,09 Kč |
| 100 | 74,53870 Kč | 7 453,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 64,97681 Kč | 45 483,77 Kč |
| 1 400 | 61,87841 Kč | 86 629,77 Kč |
| 2 100 | 60,13507 Kč | 126 283,65 Kč |
| 3 500 | 58,00913 Kč | 203 031,95 Kč |
| Unit Price without VAT: | 103,31000 Kč |
|---|---|
| Unit Price with VAT: | 125,00510 Kč |












