


M50-9022042 | |
|---|---|
DigiKey Part Number | 952-2661-ND |
Manufacturer | |
Manufacturer Product Number | M50-9022042 |
Description | CBL ASSY 1.27MM 40POS M-F 300MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | M50-9022042 Models |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Harwin Inc. | Pitch - Cable 0.025" (0.64mm) |
Series | Length 0.984' (300.00mm, 11.81") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,24000 Kč | 312,24 Kč |
| 10 | 265,31000 Kč | 2 653,10 Kč |
| 25 | 248,69200 Kč | 6 217,30 Kč |
| 50 | 236,81960 Kč | 11 840,98 Kč |
| 100 | 225,51850 Kč | 22 551,85 Kč |
| 250 | 211,40872 Kč | 52 852,18 Kč |
| 500 | 201,32840 Kč | 100 664,20 Kč |
| 1 000 | 191,73211 Kč | 191 732,11 Kč |
| Unit Price without VAT: | 312,24000 Kč |
|---|---|
| Unit Price with VAT: | 377,81040 Kč |























