Connector Header Surface Mount 34 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 34 position 0.050" (1.27mm)
Harwin’s Company Overview

M50-3651742R

DigiKey Part Number
952-2650-2-ND - Tape & Reel (TR)
952-2650-1-ND - Cut Tape (CT)
952-2650-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M50-3651742R
Description
CONN HEADER SMD 34POS 1.27MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 34 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
M50-3651742R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks
Contact Length - Mating
0.120" (3.05mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.325" (8.25mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Board Lock, Keying Slot, Pick and Place
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.75A per Contact
Voltage Rating
-
Mated Stacking Heights
11.55mm
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 283
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
192,20000 Kč92,20 Kč
1078,32700 Kč783,27 Kč
10066,56430 Kč6 656,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25062,39640 Kč15 599,10 Kč
50059,41952 Kč29 709,76 Kč
75057,74436 Kč43 308,27 Kč
1 25055,70201 Kč69 627,51 Kč
1 75054,39621 Kč95 193,37 Kč
2 50053,04608 Kč132 615,20 Kč
Manufacturers Standard Package
Unit Price without VAT:92,20000 Kč
Unit Price with VAT:111,56200 Kč