


M40-1000046 | |
|---|---|
DigiKey Part Number | 952-M40-1000046TR-ND - Tape & Reel (TR) 952-M40-1000046CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M40-1000046 |
Description | CONN SOCKET 28-32AWG CRIMP TIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 28-32 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | M40-1000046 Models |
Category | Pin or Socket Socket |
Manufacturer Harwin Inc. | Contact Termination Crimp |
Series | Wire Gauge 28-32 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,30200 Kč | 13,02 Kč |
| 25 | 1,21800 Kč | 30,45 Kč |
| 50 | 1,15900 Kč | 57,95 Kč |
| 100 | 1,10240 Kč | 110,24 Kč |
| 250 | 1,03228 Kč | 258,07 Kč |
| 500 | 0,98312 Kč | 491,56 Kč |
| 1 000 | 0,93588 Kč | 935,88 Kč |
| 2 500 | 0,87721 Kč | 2 193,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,77291 Kč | 11 593,65 Kč |
| 30 000 | 0,73599 Kč | 22 079,70 Kč |
| 45 000 | 0,71523 Kč | 32 185,35 Kč |
| 75 000 | 0,68991 Kč | 51 743,25 Kč |
| 105 000 | 0,67374 Kč | 70 742,70 Kč |
| 150 000 | 0,65700 Kč | 98 550,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |













