Red 32 AWG Jumper Lead Socket to Cable (Round) Tin 5.90" (149.86mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 32 AWG Jumper Lead Socket to Cable (Round) Tin 5.90" (149.86mm)
Harwin’s Company Overview

M40-9010099

DigiKey Part Number
952-2155-ND
Manufacturer
Manufacturer Product Number
M40-9010099
Description
FEMALE CRIMP CONTACT CABLE ASSY
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Red 32 AWG Jumper Lead Socket to Cable (Round) Tin 5.90" (149.86mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
-
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
5.90" (149.86mm)
Wire Gauge
32 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 229
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1017,02900 Kč170,29 Kč
3015,75533 Kč472,66 Kč
5015,19420 Kč759,71 Kč
10014,46760 Kč1 446,76 Kč
25013,55968 Kč3 389,92 Kč
50012,91210 Kč6 456,05 Kč
1 00012,29538 Kč12 295,38 Kč
2 50011,52564 Kč28 814,10 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč