


M40-1200500 | |
|---|---|
DigiKey Part Number | M40-1200500-ND |
Manufacturer | |
Manufacturer Product Number | M40-1200500 |
Description | CONN RCPT HSG 10POS 1.00MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle White 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M40-1200500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,11000 Kč | 61,10 Kč |
| 25 | 5,72840 Kč | 143,21 Kč |
| 50 | 5,45100 Kč | 272,55 Kč |
| 100 | 5,19070 Kč | 519,07 Kč |
| 250 | 4,86564 Kč | 1 216,41 Kč |
| 500 | 4,63300 Kč | 2 316,50 Kč |
| 1 000 | 4,41147 Kč | 4 411,47 Kč |
| 3 000 | 4,08215 Kč | 12 246,45 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |



