


M300-FC20605F2-0300L | |
|---|---|
DigiKey Part Number | 952-4021-ND |
Manufacturer | |
Manufacturer Product Number | M300-FC20605F2-0300L |
Description | CBL ASS 3MM F 6POS DUAL 300MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Category | Length 0.984' (300.00mm, 11.81") |
Manufacturer Harwin Inc. | Features Polarizing Key, Screw Lock |
Series | Color White, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 5.90µin (0.150µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 841,52000 Kč | 841,52 Kč |
| 10 | 715,17700 Kč | 7 151,77 Kč |
| 30 | 661,83533 Kč | 19 855,06 Kč |
| 50 | 638,42020 Kč | 31 921,01 Kč |
| 100 | 607,97540 Kč | 60 797,54 Kč |
| 250 | 569,96248 Kč | 142 490,62 Kč |
| Unit Price without VAT: | 841,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 018,23920 Kč |









