10 Position Rectangular Housing Connector Plug Green 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M300-3241096M2

DigiKey Part Number
952-M300-3241096M2-ND
Manufacturer
Manufacturer Product Number
M300-3241096M2
Description
5+5 POS. MALE DIL CABLE HOUSING,
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Housing Connector Plug Green 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M300-3241096M2 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Mfr
Row Spacing
0.118" (3.00mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Push-Pull
Connector Type
Color
Green
Contact Type
Female Socket
Features
Jackscrew
Number of Positions
Insulation Material
Polyamide (PA4T), Nylon 4T
Pitch
0.118" (3.00mm)
Operating Temperature
-65°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100141,96550 Kč14 196,55 Kč
Unit Price without VAT:141,96550 Kč
Unit Price with VAT:171,77826 Kč