


M300-FC11005F2-0300L | |
|---|---|
DigiKey Part Number | 952-4019-ND |
Manufacturer | |
Manufacturer Product Number | M300-FC11005F2-0300L |
Description | CBL ASS 3MM F 10POS DUAL 300MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Category | Length 0.984' (300.00mm, 11.81") |
Manufacturer Harwin Inc. | Features Polarizing Key, Screw Lock |
Series | Color White, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 5.90µin (0.150µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 311,60000 Kč | 1 311,60 Kč |
| 10 | 1 114,78900 Kč | 11 147,89 Kč |
| 30 | 1 031,67300 Kč | 30 950,19 Kč |
| 50 | 995,18700 Kč | 49 759,35 Kč |
| 100 | 947,73860 Kč | 94 773,86 Kč |
| Unit Price without VAT: | 1 311,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 587,03600 Kč |







