


M300-FC31005F2-0450L | |
|---|---|
DigiKey Part Number | 952-4043-ND |
Manufacturer | |
Manufacturer Product Number | M300-FC31005F2-0450L |
Description | CBL ASS 3MM F 10POS DUAL 450MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.48' (450.00mm) |
Datasheet | Datasheet |
Category | Length 1.48' (450.00mm) |
Manufacturer Harwin Inc. | Features Polarizing Key, Screw Lock |
Series | Color White, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 5.90µin (0.150µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 309,31000 Kč | 1 309,31 Kč |
| 10 | 1 112,87000 Kč | 11 128,70 Kč |
| 30 | 1 029,91400 Kč | 30 897,42 Kč |
| 50 | 993,48920 Kč | 49 674,46 Kč |
| 100 | 946,12440 Kč | 94 612,44 Kč |
| Unit Price without VAT: | 1 309,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 584,26510 Kč |






