M225-4553498 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 4
Unit Price: 158,32000 Kč
Datasheet
34 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
M225-4553498
M225-4553498
Harwin M225 Series Connectors | Digi-Key Daily

M225-4553498

DigiKey Part Number
952-4181-ND
Manufacturer
Manufacturer Product Number
M225-4553498
Description
CONN RCPT HSG 34POS 2.00MM
Customer Reference
Detailed Description
34 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Fixing Pin with Collar
Color
Black
Features
Mating Flange, Polarizing Key
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes