Socket Contact Tin 26-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 26-28 AWG Crimp Stamped
Harwin’s Company Overview

M225-2840046

DigiKey Part Number
952-4177-ND
Manufacturer
Manufacturer Product Number
M225-2840046
Description
CONN SOCKET 26-28AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 26-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bag
Part Status
Obsolete
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26-28 AWG
Contact Finish
Tin
Contact Finish Thickness
118.1µin (3.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 518
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč