




M22-6540642R | |
|---|---|
DigiKey Part Number | 952-3185-2-ND - Tape & Reel (TR) 952-3185-1-ND - Cut Tape (CT) 952-3185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M22-6540642R |
Description | CONN RCPT 6P 0.079 GOLD SMD R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | M22-6540642R Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 0.59µin (0.015µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.079" (2.00mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Board | Current Rating (Amps) 2A |
Number of Positions | Applications General Purpose |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount, Right Angle | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 21,04000 Kč | 210,40 Kč |
| 100 | 17,88400 Kč | 1 788,40 Kč |
| 500 | 15,96142 Kč | 7 980,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 14,92069 Kč | 19 396,90 Kč |
| 2 600 | 14,20862 Kč | 36 942,41 Kč |
| 3 900 | 13,80807 Kč | 53 851,47 Kč |
| 6 500 | 13,31961 Kč | 86 577,47 Kč |
| 9 100 | 13,00743 Kč | 118 367,61 Kč |
| 13 000 | 12,68455 Kč | 164 899,15 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |









