M22-2010605 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 0,25595 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,80000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,80000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,63000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,74000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 8
Unit Price: 0,87000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,87000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,72000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,81000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,21000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,95000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,59000 Kč
Datasheet
Connector Header Through Hole 6 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 6 position 0.079" (2.00mm)
M22 6 Pos
Harwin’s Company Overview

M22-2010605

DigiKey Part Number
952-2277-ND
Manufacturer
Manufacturer Product Number
M22-2010605
Description
CONN HEADER VERT 6POS 2MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M22-2010605 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.138" (3.50mm)
Series
Contact Length - Post
0.134" (3.40mm)
Packaging
Bulk
Overall Contact Length
0.331" (8.40mm)
Part Status
Active
Insulation Height
0.059" (1.50mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Rows
1
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
1A per Contact
Mounting Type
Mated Stacking Heights
5.9mm, 8.6mm
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
951106-8622-AR3M019-951106-8622-AR-ND0,25595 KčSimilar
MTMM-106-02-F-S-150Samtec Inc.0MTMM-106-02-F-S-150-ND0,80000 KčSimilar
MTMM-106-03-F-S-120Samtec Inc.0MTMM-106-03-F-S-120-ND0,80000 KčSimilar
MTMM-106-06-T-S-150Samtec Inc.0MTMM-106-06-T-S-150-ND0,63000 KčSimilar
TMM-106-01-F-SSamtec Inc.0TMM-106-01-F-S-ND0,74000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
107,49600 Kč74,96 Kč
1006,36030 Kč636,03 Kč
5005,67702 Kč2 838,51 Kč
1 0005,40573 Kč5 405,73 Kč
5 0004,82517 Kč24 125,85 Kč
10 0004,59493 Kč45 949,30 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč