


M22-5330605R | |
|---|---|
DigiKey Part Number | M22-5330605R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M22-5330605R |
Description | CONN HDR 2MM 6POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-5330605R Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.165" (4.20mm) |
Series | Insulation Height 0.079" (2.00mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2A |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 600 | 9,04256 Kč | 50 638,34 Kč |
| Unit Price without VAT: | 9,04256 Kč |
|---|---|
| Unit Price with VAT: | 10,94150 Kč |




