



M22-3020700 | |
|---|---|
DigiKey Part Number | 952-2035-ND |
Manufacturer | |
Manufacturer Product Number | M22-3020700 |
Description | CONN RCPT HSG 14POS 2.00MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-3020700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 16,33600 Kč | 163,36 Kč |
| 25 | 15,32000 Kč | 383,00 Kč |
| 50 | 14,58520 Kč | 729,26 Kč |
| 100 | 13,89020 Kč | 1 389,02 Kč |
| 250 | 13,01876 Kč | 3 254,69 Kč |
| 500 | 12,39680 Kč | 6 198,40 Kč |
| 1 000 | 11,80466 Kč | 11 804,66 Kč |
| 3 000 | 10,92414 Kč | 32 772,42 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |








