Connector Header Through Hole 36 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 36 position 0.100" (2.54mm)
Harwin’s Company Overview

M20-9993646

DigiKey Part Number
952-1943-ND
Manufacturer
Manufacturer Product Number
M20-9993646
Description
CONN HEADER VERT 36POS 2.54MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
M20-9993646 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.240" (6.10mm)
Mfr
Contact Length - Post
0.118" (3.00mm)
Series
Overall Contact Length
0.460" (11.68mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A per Contact
Mounting Type
Mated Stacking Heights
10.04mm, 10.64mm, 11.04mm, 16.54mm
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
68000-436HLFAmphenol CS (FCI)1 011609-3505-ND37,59000 KčSimilar
68001-236HLFAmphenol CS (FCI)1 635609-2223-ND53,96000 KčSimilar
68002-236HLFAmphenol CS (FCI)1 020609-3508-ND53,54000 KčSimilar
77311-418-36LFAmphenol CS (FCI)339609-77311-418-36LF-ND37,17000 KčSimilar
77311-802-36LFAmphenol CS (FCI)30609-5690-ND48,72000 KčSimilar
In-Stock: 481
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,83000 Kč25,83 Kč
1021,88000 Kč218,80 Kč
20017,69500 Kč3 539,00 Kč
60016,37423 Kč9 824,54 Kč
1 00015,79449 Kč15 794,49 Kč
5 00014,09944 Kč70 497,20 Kč
10 00013,42707 Kč134 270,70 Kč
Manufacturers Standard Package
Unit Price without VAT:25,83000 Kč
Unit Price with VAT:31,25430 Kč