


68001-236HLF | |
|---|---|
DigiKey Part Number | 609-2223-ND |
Manufacturer | |
Manufacturer Product Number | 68001-236HLF |
Description | CONN HEADER VERT 36POS 2.54MM |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 36 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 68001-236HLF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.450" (11.43mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,60000 Kč | 53,60 Kč |
| 10 | 45,48600 Kč | 454,86 Kč |
| 100 | 38,65150 Kč | 3 865,15 Kč |
| 500 | 34,50168 Kč | 17 250,84 Kč |
| 1 000 | 32,85513 Kč | 32 855,13 Kč |
| 5 000 | 29,33097 Kč | 146 654,85 Kč |
| Unit Price without VAT: | 53,60000 Kč |
|---|---|
| Unit Price with VAT: | 64,85600 Kč |











