


M20-9991645 | |
|---|---|
DigiKey Part Number | 952-3304-ND |
Manufacturer | |
Manufacturer Product Number | M20-9991645 |
Description | CONN HEADER VERT 16POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-9991645 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bulk | Overall Contact Length 0.460" (11.68mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Mated Stacking Heights 10.04mm, 10.64mm, 11.04mm, 16.54mm |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 68000-216HLF | Amphenol CS (FCI) | 2 087 | 609-3260-ND | 22,11000 Kč | Similar |
| 77311-818-16LF | Amphenol CS (FCI) | 274 | 77311-818-16LF-ND | 22,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| 10 | 12,20000 Kč | 122,00 Kč |
| 300 | 9,59910 Kč | 2 879,73 Kč |
| 600 | 9,14027 Kč | 5 484,16 Kč |
| 1 200 | 8,70369 Kč | 10 444,43 Kč |
| 5 100 | 7,85905 Kč | 40 081,15 Kč |
| 10 200 | 7,48410 Kč | 76 337,82 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |






