


M20-7861642 | |
|---|---|
DigiKey Part Number | M20-7861642-ND |
Manufacturer | |
Manufacturer Product Number | M20-7861642 |
Description | CONN RECPT 2.54MM SMT 16POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M20-7861642 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.295" (7.50mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Mated Stacking Heights 10.04mm, 11.63mm |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 506 | 20,49099 Kč | 51 350,42 Kč |
| Unit Price without VAT: | 20,49099 Kč |
|---|---|
| Unit Price with VAT: | 24,79410 Kč |




