


M20-9962045 | |
|---|---|
DigiKey Part Number | M20-9962045-ND |
Manufacturer | |
Manufacturer Product Number | M20-9962045 |
Description | CONN HEADER R/A 20POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-9962045 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.240" (6.10mm) |
Packaging Bulk | Contact Length - Post 0.118" (3.00mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 19,29100 Kč | 192,91 Kč |
| 200 | 15,61660 Kč | 3 123,32 Kč |
| 600 | 14,45078 Kč | 8 670,47 Kč |
| 1 000 | 13,93919 Kč | 13 939,19 Kč |
| 5 000 | 12,44327 Kč | 62 216,35 Kč |
| 10 000 | 11,84978 Kč | 118 497,80 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |







