




M20-7822042 | |
|---|---|
DigiKey Part Number | 952-2831-ND |
Manufacturer | |
Manufacturer Product Number | M20-7822042 |
Description | CONN RCPT 20POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | M20-7822042 Models |
Category | Contact Finish Thickness - Mating Flash |
Mfr | Insulation Color Black |
Series | Insulation Height 0.335" (8.51mm) |
Packaging Tube | Contact Length - Post 0.118" (3.00mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Mated Stacking Heights 11.04mm, 12.63mm |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch - Mating | Applications General Purpose, Industrial, Telecommunications |
Number of Rows 1 | Insulation Material Polyamide (PA6T), Nylon 6T |
Mounting Type Through Hole | Contact Shape Square |
Termination | Contact Material Phosphor Bronze |
Fastening Type Push-Pull | Base Product Number |
Contact Finish - Mating |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 75915-320LF | Amphenol CS (FCI) | 1 143 | 609-5980-ND | 59,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,69000 Kč | 60,69 Kč |
| 11 | 51,22909 Kč | 563,52 Kč |
| 110 | 43,54064 Kč | 4 789,47 Kč |
| 506 | 39,09500 Kč | 19 782,07 Kč |
| 1 001 | 37,25842 Kč | 37 295,68 Kč |
| 5 005 | 33,26213 Kč | 166 476,96 Kč |
| Unit Price without VAT: | 60,69000 Kč |
|---|---|
| Unit Price with VAT: | 73,43490 Kč |




