Connector Header Through Hole 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 8 position 0.100" (2.54mm)
Harwin’s Company Overview

M20-9760446

DigiKey Part Number
952-1788-ND
Manufacturer
Manufacturer Product Number
M20-9760446
Description
CONN HEADER VERT 8POS 2.54MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
M20-9760446 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.228" (5.80mm)
Series
Contact Length - Post
0.122" (3.10mm)
Packaging
Bulk
Overall Contact Length
0.452" (11.48mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polyamide (PA6T), Nylon 6T
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A per Contact
Mounting Type
Mated Stacking Heights
9.94mm, 10.64mm, 11.04mm, 16.54mm
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0901310124Molex31WM8122-ND36,75000 KčSimilar
0901310764Molex9 034WM8140-ND58,79000 KčSimilar
HMTSW-104-24-T-D-240Samtec Inc.0HMTSW-104-24-T-D-240-ND15,33000 KčSimilar
HTSW-104-24-L-D-LLSamtec Inc.991HTSW-104-24-L-D-LL-ND19,53000 KčSimilar
MTLW-104-08-L-D-304Samtec Inc.0MTLW-104-08-L-D-304-ND31,50000 KčSimilar
In-Stock: 1 526
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
105,69000 Kč56,90 Kč
1004,83790 Kč483,79 Kč
5004,31760 Kč2 158,80 Kč
1 0004,11120 Kč4 111,20 Kč
5 0003,66965 Kč18 348,25 Kč
10 0003,49451 Kč34 945,10 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč