




M20-7830446 | |
|---|---|
DigiKey Part Number | 952-1790-ND |
Manufacturer | |
Manufacturer Product Number | M20-7830446 |
Description | CONN RCPT 8POS 0.1 TIN PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | M20-7830446 Models |
Category | Contact Finish - Mating |
Mfr | Insulation Color Black |
Series | Insulation Height 0.335" (8.51mm) |
Packaging Tube | Contact Length - Post 0.118" (3.00mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Mated Stacking Heights 11.04mm, 12.63mm |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch - Mating | Applications General Purpose, Industrial, Telecommunications |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 87606-404LF | Amphenol CS (FCI) | 174 | 609-87606-404LF-ND | 17,85000 Kč | Similar |
| 87606-804LF | Amphenol CS (FCI) | 235 | 609-5145-ND | 27,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 54 | 23,70833 Kč | 1 280,25 Kč |
| 108 | 22,57481 Kč | 2 438,08 Kč |
| 540 | 20,14991 Kč | 10 880,95 Kč |
| 1 026 | 19,25758 Kč | 19 758,28 Kč |
| 5 022 | 17,21706 Kč | 86 464,08 Kč |
| 10 044 | 16,39617 Kč | 164 683,13 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |
















