


M20-7810445 | |
|---|---|
DigiKey Part Number | 952-3209-ND |
Manufacturer | |
Manufacturer Product Number | M20-7810445 |
Description | CONN RCPT 8POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M20-7810445 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 0.59µin (0.015µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.140" (3.56mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board | Features Board Guide |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 5.90µin (0.150µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 55 | 21,59745 Kč | 1 187,86 Kč |
| 110 | 20,56655 Kč | 2 262,32 Kč |
| 550 | 18,35645 Kč | 10 096,05 Kč |
| 1 045 | 17,54347 Kč | 18 332,93 Kč |
| 5 005 | 15,70856 Kč | 78 621,34 Kč |
| 10 010 | 14,95951 Kč | 149 744,70 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |










