


M20-7910642R | |
|---|---|
DigiKey Part Number | 952-3199-2-ND - Tape & Reel (TR) 952-3199-1-ND - Cut Tape (CT) 952-3199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M20-7910642R |
Description | CONN RCPT 6POS 0.1 GOLD SMD R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | M20-7910642R Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 0.59µin (0.015µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.098" (2.50mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Board | Current Rating (Amps) 3A |
Number of Positions | Applications General Purpose |
Number of Positions Loaded All | Insulation Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount, Right Angle | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 Kč | 24,40 Kč |
| 10 | 20,64700 Kč | 206,47 Kč |
| 100 | 17,54160 Kč | 1 754,16 Kč |
| 500 | 15,65664 Kč | 7 828,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 14,63575 Kč | 19 026,47 Kč |
| 2 600 | 13,93733 Kč | 36 237,06 Kč |
| 3 900 | 13,54447 Kč | 52 823,43 Kč |
| 6 500 | 13,06536 Kč | 84 924,84 Kč |
| 9 100 | 12,75903 Kč | 116 107,17 Kč |
| 13 000 | 12,44233 Kč | 161 750,29 Kč |
| Unit Price without VAT: | 24,40000 Kč |
|---|---|
| Unit Price with VAT: | 29,52400 Kč |












