


M20-8890645R | |
|---|---|
DigiKey Part Number | 952-M20-8890645RTR-ND - Tape & Reel (TR) 952-M20-8890645RCT-ND - Cut Tape (CT) 952-M20-8890645RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M20-8890645R |
Description | CONN HEADER SMD R/A 6POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-8890645R Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.236" (6.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.098" (2.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,57000 Kč | 23,57 Kč |
| 10 | 20,08400 Kč | 200,84 Kč |
| 100 | 17,06400 Kč | 1 706,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,93170 Kč | 7 465,85 Kč |
| 1 000 | 14,21886 Kč | 14 218,86 Kč |
| 1 500 | 13,81774 Kč | 20 726,61 Kč |
| 2 500 | 13,32875 Kč | 33 321,88 Kč |
| 3 500 | 13,01616 Kč | 45 556,56 Kč |
| 5 000 | 12,82196 Kč | 64 109,80 Kč |
| Unit Price without VAT: | 23,57000 Kč |
|---|---|
| Unit Price with VAT: | 28,51970 Kč |





