Connector Backshell For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Backshell For
Kona High-Reliability Power Connectors | Datasheet Preview

KA1-9500402

DigiKey Part Number
952-KA1-9500402-ND
Manufacturer
Manufacturer Product Number
KA1-9500402
Description
4 POS. PANEL MOUNT METAL BACKSHE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Backshell For
Datasheet
 Datasheet
EDA/CAD Models
KA1-9500402 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bag
Part Status
Active
Accessory Type
Backshell
Number of Positions
4
For Use With/Related Products
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 799,32000 Kč1 799,32 Kč
101 529,49400 Kč15 294,94 Kč
251 433,81080 Kč35 845,27 Kč
501 365,44540 Kč68 272,27 Kč
1001 300,35780 Kč130 035,78 Kč
Manufacturers Standard Package
Unit Price without VAT:1 799,32000 Kč
Unit Price with VAT:2 177,17720 Kč