


KA1-9500202 | |
|---|---|
DigiKey Part Number | 952-KA1-9500202-ND |
Manufacturer | |
Manufacturer Product Number | KA1-9500202 |
Description | 2 POS. PANEL MOUNT METAL BACKSHE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For |
Datasheet | Datasheet |
EDA/CAD Models | KA1-9500202 Models |
Category | Part Status Active |
Manufacturer Harwin Inc. | Accessory Type Backshell |
Series | Number of Positions 2 |
Packaging Bag |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 548,39000 Kč | 1 548,39 Kč |
| 10 | 1 316,17600 Kč | 13 161,76 Kč |
| 25 | 1 233,81720 Kč | 30 845,43 Kč |
| 50 | 1 174,98500 Kč | 58 749,25 Kč |
| 100 | 1 118,96870 Kč | 111 896,87 Kč |
| Unit Price without VAT: | 1 548,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 873,55190 Kč |







