


H3182-46 | |
|---|---|
DigiKey Part Number | H3182-46-ND |
Manufacturer | |
Manufacturer Product Number | H3182-46 |
Description | PCB SOCKET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.035" ~ 0.041" (0.89mm ~ 1.05mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | H3182-46 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.222" (5.65mm) | |
Accepts Pin Diameter | 0.035" ~ 0.041" (0.89mm ~ 1.05mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.075" ~ 0.079" (1.91mm ~ 2.01mm) | |
Flange Diameter | 0.105" (2.67mm) | |
Tail Diameter | - | |
Socket Depth | 0.187" (4.75mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | 157.5µin (4.00µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | 3.00N ~ 9.00N | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 000 | 4,39280 Kč | 210 854,40 Kč |
| Unit Price without VAT: | 4,39280 Kč |
|---|---|
| Unit Price with VAT: | 5,31529 Kč |







