


H2101B01 | |
|---|---|
DigiKey Part Number | 952-1456-ND |
Manufacturer | |
Manufacturer Product Number | H2101B01 |
Description | CONN PC PIN CIRC 0.038DIA TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | H2101B01 Models |
Category | Flange Diameter 0.094" (2.39mm) |
Manufacturer Harwin Inc. | Mounting Hole Diameter 0.070" ~ 0.074" (1.78mm ~ 1.87mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Swage |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Board Thickness 0.063" (1.60mm) |
Pin Size - Below Flange 0.038" (0.97mm) Dia | Contact Material Brass |
Length - Below Flange 0.333" (8.45mm) | Contact Finish Tin |
Length - Overall 0.353" (8.97mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,07600 Kč | 70,76 Kč |
| 25 | 6,63520 Kč | 165,88 Kč |
| 50 | 6,31200 Kč | 315,60 Kč |
| 100 | 6,01170 Kč | 601,17 Kč |
| 250 | 5,63420 Kč | 1 408,55 Kč |
| 500 | 5,36498 Kč | 2 682,49 Kč |
| 2 000 | 4,86461 Kč | 9 729,22 Kč |
| 4 000 | 4,63237 Kč | 18 529,48 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |






